ATSAMD51P20A-AZT
vs
ATSAMD51P20A-AU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-128
TQFP-128
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M4F
CORTEX-M4F
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G128
S-PQFP-G128
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Low Power Mode
YES
YES
Number of DMA Channels
32
32
Number of External Interrupts
16
16
Number of I/O Lines
99
99
Number of Terminals
128
128
Number of Timers
13
13
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP128,.55SQ
TQFP128,.55SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
262144
262144
RAM (words)
262144
262144
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; ISO/TS-16949
ISO/TS-16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
100 MHz
120 MHz
Supply Current-Max
360 mA
360 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
4
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Microchip
Compare ATSAMD51P20A-AZT with alternatives
Compare ATSAMD51P20A-AU with alternatives