Part Details for ATSAMD21J17D-CUT by Microchip Technology Inc
Overview of ATSAMD21J17D-CUT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut |
Price & Stock for ATSAMD21J17D-CUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3134
|
Newark | Mcu, 32Bit, 48Mhz, Ufbga-64, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMD21J17D-CUT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 | Buy Now |
DISTI #
ATSAMD21J17D-CUTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7800 / $3.3700 | Buy Now |
DISTI #
ATSAMD21J17D-CUT
|
Avnet Americas | Low-Power 32-Bit 128KB Cortex-M0+ Microcontroller with Advanced Analog and PWM 64-Pin UFBGA T/R - Tape and Reel (Alt: ATSAMD21J17D-CUT) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7800 / $3.3700 | Buy Now |
DISTI #
556-ATSAMD21J17D-CUT
|
Mouser Electronics | ARM Microcontrollers - MCU CM0, UFBGA 64 , 128KFlash, USB, 85C, T&R RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
ATSAMD21J17D-CUT
|
Microchip Technology Inc | CM0, UFBGA 64 , 128KFlash, USB, 85C, T&R, Projected EOL: 2044-10-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$2.9700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin UFBGA - Tape&Reel RoHS: Compliant | 186000 Factory Stock |
|
$2.7100 / $7.9600 | Buy Now |
|
NAC | 64BGA 85C, GREEN,1.6-3.6V,48MHz - Package: 64 UFBGA 5x5x0.65mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 12000 |
|
$2.8900 / $3.4900 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin UFBGA - Tape&Reel RoHS: Compliant | 186000 Factory Stock |
|
$2.7100 / $7.9600 | Buy Now |
Part Details for ATSAMD21J17D-CUT
ATSAMD21J17D-CUT CAD Models
ATSAMD21J17D-CUT Part Data Attributes
|
ATSAMD21J17D-CUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21J17D-CUT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21J17D-CUT
This table gives cross-reference parts and alternative options found for ATSAMD21J17D-CUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J17D-CUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21J17D-CNT | Microcontroller | Microchip Technology Inc | ATSAMD21J17D-CUT vs ATSAMD21J17D-CNT |
ATSAMD21J17D-CU | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64 | Microchip Technology Inc | ATSAMD21J17D-CUT vs ATSAMD21J17D-CU |
ATSAMD21J17D-CFT | Microcontroller | Microchip Technology Inc | ATSAMD21J17D-CUT vs ATSAMD21J17D-CFT |
ATSAMD21J17D-CF | Microcontroller | Microchip Technology Inc | ATSAMD21J17D-CUT vs ATSAMD21J17D-CF |
ATSAMD21J17D-CZT | Microcontroller | Microchip Technology Inc | ATSAMD21J17D-CUT vs ATSAMD21J17D-CZT |