ATSAMD21J17D-AU
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64

Overview of ATSAMD21J17D-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for ATSAMD21J17D-AU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC9851
Newark 64Tqfp Ind Temp, Green,1.6-3.6V,48Mhz 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMD21J17D-AU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $2.4700
$2.4700 Buy Now
DISTI # 97AC9680
Newark 64Tqfp Ind Temp, Green,1.6-3.6V,48Mhz Rohs Compliant: Yes |Microchip ATSAMD21J17D-AU RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.4800
  • 500 $3.1500
$3.1500 / $3.4800 Buy Now
DISTI # 84AC6515
Newark Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam 32 Family Sam D Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip ATSAMD21J17D-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.2300
  • 10 $3.1600
  • 25 $3.0800
  • 50 $3.0100
  • 100 $2.9200
  • 640 $2.6600
$2.6600 / $3.2300 Buy Now
DISTI # ATSAMD21J17D-AU-ND
DigiKey IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray 1743
In Stock
  • 1 $3.1100
  • 25 $2.8100
  • 100 $2.5600
$2.5600 / $3.1100 Buy Now
DISTI # ATSAMD21J17D-AU
Avnet Americas MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 64-Pin TQFP Tray - Trays (Alt: ATSAMD21J17D-AU) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $3.1100
  • 25 $2.8100
  • 100 $2.5600
$2.5600 / $3.1100 Buy Now
DISTI # 556-ATSAMD21J17D-AU
Mouser Electronics ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,Trays,USB, I Temp RoHS: Compliant 1915
  • 1 $2.8200
  • 25 $2.6800
  • 100 $2.5500
  • 250 $2.5100
  • 480 $2.4700
  • 1,120 $2.4600
$2.4600 / $2.8200 Buy Now
DISTI # ATSAMD21J17D-AU
Microchip Technology Inc CM0,TQFP64, 128kFlash,Trays,USB, I Temp, Projected EOL: 2044-10-04 RoHS: Compliant pbFree: Yes 1280

Alternates Available
  • 1 $3.1100
  • 25 $2.8100
  • 100 $2.5600
  • 1,000 $2.3500
  • 5,000 $2.2400
$2.2400 / $3.1100 Buy Now
Future Electronics SAMD21J Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk 5
Bulk
  • 1 $2.8900
  • 25 $2.7700
  • 75 $2.7000
  • 250 $2.6200
  • 750 $2.4900
$2.4900 / $2.8900 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant 480 In Stock
1280 Factory Stock
  • 10 $4.1000
  • 25 $4.0400
  • 50 $3.9800
  • 80 $3.9200
  • 160 $2.9400
  • 240 $2.7400
  • 320 $2.6900
$2.6900 / $4.1000 Buy Now
DISTI # 76476859
Verical MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2347 Americas - 480
  • 20 $5.3300
  • 30 $5.2520
  • 50 $5.1740
  • 80 $5.0960
  • 160 $3.8220
$3.8220 / $5.3300 Buy Now
NAC 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 960
  • 1 $3.2100
  • 100 $2.9100
  • 500 $2.7300
  • 1,000 $2.6600
$2.6600 / $3.2100 Buy Now
DISTI # ATSAMD21J17D-AU
Avnet Silica MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 64-Pin TQFP Tray (Alt: ATSAMD21J17D-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAMD21J17D-AU
EBV Elektronik MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.62V to 3.63V 64-Pin TQFP Tray (Alt: ATSAMD21J17D-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant 480 In Stock
1280 Factory Stock
  • 10 $4.1000
  • 25 $4.0400
  • 50 $3.9800
  • 80 $3.9200
  • 160 $2.9400
  • 240 $2.7400
  • 320 $2.6900
$2.6900 / $4.1000 Buy Now

CAD Models for ATSAMD21J17D-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMD21J17D-AU by Microchip Technology Inc

ATSAMD21J17D-AU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
Cortex-M0+
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
52
Number of Serial I/Os
6
Number of Terminals
64
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
16384
RAM (words)
16384
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Current-Max
92 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21J17D-AU
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
    VS

Alternate Parts for ATSAMD21J17D-AU

This table gives cross-reference parts and alternative options found for ATSAMD21J17D-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J17D-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMD21J17D-ANT Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-ANT
ATSAMD21J17D-AFT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-AFT
ATSAMD21J17D-AN Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-AN
Part Number Description Manufacturer Compare
ATSAMD21J17D-MZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-MZT
ATSAMD21J17D-CF Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-CF
ATSAMD21J17D-MN Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-MN
ATSAMD21J17D-MNT Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-MNT
ATSAMD21J17D-CU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64 Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-CU
ATSAMD21J17D-AZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-AZ
ATSAMD21J17D-CFT Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-CFT
ATSAMD21J17D-ANT Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-ANT
ATSAMD21J17D-CNT Microcontroller Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-CNT
ATSAMD21J17D-CUT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64 Microchip Technology Inc ATSAMD21J17D-AU vs ATSAMD21J17D-CUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21J17D-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21J17D-AU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMD21J17D-AU would you like to use for your alert(s)?
  • Please alert me when ATSAMD21J17D-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21J17D-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21J17D-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21J17D-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21J17D-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21J17D-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: