Part Details for ATSAMA5D33A-CUR by Microchip Technology Inc
Overview of ATSAMA5D33A-CUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP103KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331AD7LQ153KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331CD7LQ473KX19K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for ATSAMA5D33A-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7948
|
Newark | Bga, Green, Ind Temp, Mrl A, t&r 324 Lfbga 15X15X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D33A-CUR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5000 | Buy Now |
DISTI #
ATSAMA5D33A-CURCT-ND
|
DigiKey | IC MPU SAMA5D3 536MHZ 324LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
998 In Stock |
|
$11.1601 / $13.5500 | Buy Now |
DISTI #
ATSAMA5D33A-CUR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D33A-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$11.1600 / $13.5500 | Buy Now |
DISTI #
556-ATSAMA5D33A-CUR
|
Mouser Electronics | Microprocessors - MPU BGA, GREEN, IND TEMP, MRL A,T&R RoHS: Compliant | 0 |
|
$11.1600 | Order Now |
DISTI #
ATSAMA5D33A-CUR
|
Microchip Technology Inc | BGA, GREEN, IND TEMP, MRL A,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
6099 Alternates Available |
|
$9.7900 / $13.5500 | Buy Now |
|
Future Electronics | SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.6600 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$10.6100 / $29.0700 | Buy Now |
|
NAC | BGA, GREEN, IND TEMP, MRL A,T&R - Package: 324 LFBGA 15x15x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$11.5700 / $13.9600 | Buy Now |
DISTI #
ATSAMA5D33A-CUR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D33A-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tape&Reel RoHS: Compliant | 6000 Factory Stock |
|
$10.6100 / $29.0700 | Buy Now |
Part Details for ATSAMA5D33A-CUR
ATSAMA5D33A-CUR CAD Models
ATSAMA5D33A-CUR Part Data Attributes
|
ATSAMA5D33A-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D33A-CUR
Microchip Technology Inc
IC MCU 32BIT 160KB ROM 324LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA324,18X18,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 39 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D33A-CUR
This table gives cross-reference parts and alternative options found for ATSAMA5D33A-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D33A-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D33A-CU | IC MCU 32BIT 160KB ROM 324LFBGA | Microchip Technology Inc | ATSAMA5D33A-CUR vs ATSAMA5D33A-CU |