Part Details for ATSAMA5D33A-CU by Microchip Technology Inc
Overview of ATSAMA5D33A-CU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMA5D33A-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7947
|
Newark | Microprocessor-Mpu, 32 Bit, Cortex-A5, 536Mhz, Lfbga-324, Product Range:Sama5 Family Atsama5D3 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:128Kb, Ic Case/Package:Lfbga, No. Of Pins:324Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMA5D33A-CU RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 | Buy Now |
DISTI #
ATSAMA5D33A-CU-ND
|
DigiKey | IC MPU SAMA5D3 536MHZ 324LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
378 In Stock |
|
$10.9900 / $13.3600 | Buy Now |
DISTI #
ATSAMA5D33A-CU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMA5D33A-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$10.9900 / $13.3600 | Buy Now |
DISTI #
556-ATSAMA5D33A-CU
|
Mouser Electronics | Microprocessors - MPU BGA, Green, IND TEMP,MRL A RoHS: Compliant | 126 |
|
$10.9900 / $13.3600 | Buy Now |
DISTI #
ATSAMA5D33A-CU
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL A, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
1112 Alternates Available |
|
$9.6300 / $13.3600 | Buy Now |
|
Future Electronics | SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$11.8600 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tray RoHS: Compliant | 1134 Factory Stock |
|
$10.4100 / $21.5800 | Buy Now |
DISTI #
ATSAMA5D33A-CU
|
TME | IC: ARM microprocessor, Cortex A5, 1.8÷3.3VDC, SMD, LFBGA324 Min Qty: 1 | 0 |
|
$11.7200 / $14.3100 | RFQ |
|
NAC | BGA, Green, IND TEMP,MRL A - Package: 324 LFBGA 15x15x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 126 Container: Tray | 882 |
|
$11.4100 / $13.7600 | Buy Now |
DISTI #
ATSAMA5D33A-CU
|
Avnet Silica | HighEnd MCU (Alt: ATSAMA5D33A-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAMA5D33A-CU
ATSAMA5D33A-CU CAD Models
ATSAMA5D33A-CU Part Data Attributes
|
ATSAMA5D33A-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D33A-CU
Microchip Technology Inc
IC MCU 32BIT 160KB ROM 324LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 39 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D33A-CU
This table gives cross-reference parts and alternative options found for ATSAMA5D33A-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D33A-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D33A-CUR | IC MCU 32BIT 160KB ROM 324LFBGA | Microchip Technology Inc | ATSAMA5D33A-CU vs ATSAMA5D33A-CUR |