Part Details for ATMEGA48V-10MUR by Microchip Technology Inc
Overview of ATMEGA48V-10MUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA48V-10MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0526
|
Newark | Mcu, 8Bit, Avr, 10Mhz, Qfn-32, Product Range:Avr Family Atmega48V Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:4Kb, Ram Memory Size:512Byte, No. Of Pins:32Pins, Mcu Case Style:Qfn, No. Of I/O S:23I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA48V-10MUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5924 |
|
$2.1200 | Buy Now |
DISTI #
68T3049
|
Newark | 10Mhz, Qfn/Mlf, Ind Temp Green, 1.8V, t&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA48V-10MUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 | Buy Now |
DISTI #
ATMEGA48V-10MURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11975 In Stock |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
ATMEGA48V-10MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA48V-10MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
556-ATMEGA48V-10MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B RAM-10MHZ 1.8V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATMEGA48V-10MUR
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP GREEN, 1.8V,T&R, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes | 132000 |
|
$1.8000 / $2.4700 | Buy Now |
|
Future Electronics | ATmega Series 4 KB Flash 512 B RAM 10 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 10MHz - 23 I/O - 4KB (2K x 16) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 32-VQFN - Tape & Reel. RoHS: Compliant | 144000 Factory Stock |
|
$2.0100 / $5.6500 | Buy Now |
DISTI #
73155557
|
Verical | ATMEGA48V-10MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 11999 |
|
$2.3490 / $2.6680 | Buy Now |
DISTI #
83682193
|
Verical | ATMEGA48V-10MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP - Arrow.com RoHS: Compliant Min Qty: 5990 Package Multiple: 5990 Date Code: 2416 | Americas - 5990 |
|
$4.7212 | Buy Now |
Part Details for ATMEGA48V-10MUR
ATMEGA48V-10MUR CAD Models
ATMEGA48V-10MUR Part Data Attributes
|
ATMEGA48V-10MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48V-10MUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48V-10MUR
This table gives cross-reference parts and alternative options found for ATMEGA48V-10MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48V-10MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA48V-10MU-SL383 | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQCC32 | Atmel Corporation | ATMEGA48V-10MUR vs ATMEGA48V-10MU-SL383 |
ATMEGA48V-10MU | IC MCU 8BIT 4KB FLASH 32VQFN | Microchip Technology Inc | ATMEGA48V-10MUR vs ATMEGA48V-10MU |