Part Details for ATMEGA48V-10MI by Atmel Corporation
Overview of ATMEGA48V-10MI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9010MIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 10A Power Module | |
ZL9010MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 10A Power Module |
Price & Stock for ATMEGA48V-10MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1949 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 32 Pin, Plastic, LCC | 1559 |
|
$3.1500 / $9.0000 | Buy Now |
Part Details for ATMEGA48V-10MI
ATMEGA48V-10MI CAD Models
ATMEGA48V-10MI Part Data Attributes
|
ATMEGA48V-10MI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48V-10MI
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48V-10MI
This table gives cross-reference parts and alternative options found for ATMEGA48V-10MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48V-10MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA48V-10MU-SL383 | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PQCC32 | Atmel Corporation | ATMEGA48V-10MI vs ATMEGA48V-10MU-SL383 |
ATMEGA48V-10MU | IC MCU 8BIT 4KB FLASH 32VQFN | Microchip Technology Inc | ATMEGA48V-10MI vs ATMEGA48V-10MU |
ATMEGA48V-10MUR | IC MCU 8BIT 4KB FLASH 32VQFN | Microchip Technology Inc | ATMEGA48V-10MI vs ATMEGA48V-10MUR |