ATMEGA3209-AUR
Microchip Technology Inc
Description: Microcontroller

Overview of ATMEGA3209-AUR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ATMEGA3209-AUR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3724
Newark 20Mhz, 32Kb, Tqfp 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA3209-AUR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.4100
$1.4100 Buy Now
DISTI # 150-ATMEGA3209-AURCT-ND
DigiKey IC MCU 8BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.7100
  • 2,500 $1.4100
$1.4100 / $1.7100 Buy Now
DISTI # ATMEGA3209-AUR
Avnet Americas Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 48-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA3209-AUR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.7100
  • 25 $1.5500
  • 100 $1.4100
$1.4100 / $1.7100 Buy Now
DISTI # 556-ATMEGA3209-AUR
Mouser Electronics 8-bit Microcontrollers - MCU 20MHz, 32KB, TQFP RoHS: Compliant 3380
  • 1 $1.7100
  • 25 $1.5500
  • 100 $1.4400
  • 2,500 $1.4400
  • 5,000 $1.4000
$1.4000 / $1.7100 Buy Now
DISTI # ATMEGA3209-AUR
Microchip Technology Inc 20MHz,32KB,TQFP48,Ind 85C, Green,T&R, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes 2500

Alternates Available
  • 1 $1.7100
  • 25 $1.5500
  • 100 $1.4100
  • 1,000 $1.2900
  • 5,000 $1.2300
$1.2300 / $1.7100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.5000
$1.5000 Buy Now
Onlinecomponents.com   RoHS: Compliant 2500 Factory Stock
  • 625 $3.7100
  • 1,250 $1.9600
  • 1,875 $1.3800
  • 2,500 $1.3500
$1.3500 / $3.7100 Buy Now
NAC 20MHz, 32KB, TQFP - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 1 $1.8500
  • 100 $1.6700
  • 500 $1.5400
  • 1,000 $1.5000
$1.5000 / $1.8500 Buy Now
DISTI # ATMEGA3209-AUR
Avnet Silica Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 48-Pin TQFP T/R (Alt: ATMEGA3209-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATMEGA3209-AUR
EBV Elektronik Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 48-Pin TQFP T/R (Alt: ATMEGA3209-AUR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 2500 Factory Stock
  • 625 $3.7100
  • 1,250 $1.9600
  • 1,875 $1.3800
  • 2,500 $1.3500
$1.3500 / $3.7100 Buy Now

CAD Models for ATMEGA3209-AUR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATMEGA3209-AUR by Microchip Technology Inc

ATMEGA3209-AUR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2019-08-07
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
10
Number of I/O Lines
41
Number of Serial I/Os
4
Number of Terminals
48
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
4096
RAM (words)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Current-Max
200 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATMEGA3209-AUR
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for ATMEGA3209-AUR

This table gives cross-reference parts and alternative options found for ATMEGA3209-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3209-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATMEGA3209-AU Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-AU
ATMEGA3209-AF Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-AF
ATMEGA3209-AFR Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-AFR
Part Number Description Manufacturer Compare
ATMEGA3209-MU Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-MU
ATMEGA3209-AFR Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-AFR
ATMEGA3209-AF Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-AF
ATMEGA3209-AU Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-AU
ATMEGA3209-MF Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-MF
ATMEGA3209-MUR Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-MUR
ATMEGA3209-MFR Microcontroller Microchip Technology Inc ATMEGA3209-AUR vs ATMEGA3209-MFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA3209-AUR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA3209-AUR by Microchip Technology Inc

  • Please alert me when ATMEGA3209-AUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATMEGA3209-AUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA3209-AUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATMEGA3209-AUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA3209-AUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA3209-AUR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: