There are no models available for this part yet.
Overview of ATMEGA3209-MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA3209-MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH3725
|
Newark | 20Mhz, 32Kb, Qfn 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip ATMEGA3209-MF RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now | |
DISTI #
150-ATMEGA3209-MF-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 490 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5000 | Buy Now | |
DISTI #
ATMEGA3209-MF
|
Avnet Americas | Microcontroller 8-Bit AVR 32KByte Flash 4KByte RAM 48-Pin UQFN Tray - Trays (Alt: ATMEGA3209-MF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5000 / $1.8100 | Buy Now | |
DISTI #
556-ATMEGA3209-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN RoHS: Compliant | 0 |
|
$1.5000 | Order Now | |
DISTI #
ATMEGA3209-MF
|
Microchip Technology Inc | 20MHz, 32KB, UQFN48, Ind 125C, Green, TRAY, Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.5900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 20MHz - 41 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 48-QFN. RoHS: Compliant | 0 |
|
$1.5800 / $2.2900 | Buy Now | ||
NAC | 20MHz, 32KB, QFN - Package: 48 UQFN 6x6x0.5mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.5900 / $1.9500 | Buy Now | ||
Master Electronics | Microcontroller - AVR Processor - 8-Bit - 20MHz - 41 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 48-QFN. RoHS: Compliant | 0 |
|
$1.5800 / $2.2900 | Buy Now |
CAD Models for ATMEGA3209-MF by Microchip Technology Inc
Part Data Attributes for ATMEGA3209-MF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
UQFN-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2019-08-07
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
10
|
Number of I/O Lines
|
41
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
48
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
4096
|
RAM (words)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.9 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
200 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATMEGA3209-MF
This table gives cross-reference parts and alternative options found for ATMEGA3209-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3209-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA3209-MFR | Microcontroller | Microchip Technology Inc | ATMEGA3209-MF vs ATMEGA3209-MFR |