Part Details for ATL431LIBQDQNR by Texas Instruments
Overview of ATL431LIBQDQNR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATL431LIBQDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ATL431LIBQDQNRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2965 In Stock |
|
$0.1642 / $0.6900 | Buy Now |
DISTI #
595-ATL431LIBQDQNR
|
Mouser Electronics | Voltage References Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 125 RoHS: Compliant | 1150 |
|
$0.1600 / $0.5600 | Buy Now |
DISTI #
ATL431LIBQDQNR
|
TME | IC: voltage reference source, 2.5V, ±0.5%, X2SON4, reel,tape, 15mA Min Qty: 1 | 0 |
|
$0.3470 / $0.9470 | RFQ |
|
Ameya Holding Limited | 37828 |
|
RFQ |
Part Details for ATL431LIBQDQNR
ATL431LIBQDQNR CAD Models
ATL431LIBQDQNR Part Data Attributes
|
ATL431LIBQDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ATL431LIBQDQNR
Texas Instruments
Low-IQ programmable shunt regulator offered in an ultra-small DQN package 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 66 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1 mm |
Alternate Parts for ATL431LIBQDQNR
This table gives cross-reference parts and alternative options found for ATL431LIBQDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATL431LIBQDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431CDR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, SOIC-8 | onsemi | ATL431LIBQDQNR vs TL431CDR2 |
TL431CDR | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | ATL431LIBQDQNR vs TL431CDR |
AS431BR25ST | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | ATL431LIBQDQNR vs AS431BR25ST |
AS431B2ST | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | ATL431LIBQDQNR vs AS431B2ST |
TL431ACLPX | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ATL431LIBQDQNR vs TL431ACLPX |
AS431AR25SA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | ATL431LIBQDQNR vs AS431AR25SA |
TL431CD | Adjustable precision shunt regulator 8-SOIC 0 to 70 | Texas Instruments | ATL431LIBQDQNR vs TL431CD |
AS431BR25S7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | ATL431LIBQDQNR vs AS431BR25S7 |
TL431ACLPE3 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Rochester Electronics LLC | ATL431LIBQDQNR vs TL431ACLPE3 |
ATL432LIBIDBZR | High-bandwidth, low-IQ programmable shunt regulator (pinout: RKA) 3-SOT-23 -40 to 85 | Texas Instruments | ATL431LIBQDQNR vs ATL432LIBIDBZR |