-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44371-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41488 In Stock |
|
$0.2285 / $0.6900 | Buy Now |
DISTI #
595-ATL431BQDBZR
|
Mouser Electronics | Voltage References 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125 RoHS: Compliant | 44352 |
|
$0.1990 / $0.5300 | Buy Now |
DISTI #
V72:2272_07230618
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 Container: Cut Strips | Americas - 737 |
|
$0.2045 / $0.3457 | Buy Now |
DISTI #
63413896
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2219 | Americas - 737 |
|
$0.2045 / $0.3258 | Buy Now |
DISTI #
ATL431BQDBZR
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.3930 / $0.9560 | RFQ |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-3 | 47032 |
|
RFQ | |
|
ComSIT USA | LOW IQ ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3 RoHS: Compliant | Europe - 190 |
|
RFQ | |
DISTI #
C1S746204102174
|
Chip1Stop | V-Ref Adjustable 2.5V to 36V 100mA Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2980 |
|
$0.1910 | Buy Now |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 0.5% SOT23-3 | 2000 |
|
$0.2456 / $0.4983 | Buy Now |
|
LCSC | 2.5V36V 0.5% 100mA Adjustable SOT-23 Voltage References ROHS | 2000 |
|
$0.2136 / $0.4333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATL431BQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ATL431BQDBZR
Texas Instruments
2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.487 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ATL431BQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATL431BQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCDBVRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ATL431BQDBZR vs TL431BCDBVRG4 |
TL431BCDBVT | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | ATL431BQDBZR vs TL431BCDBVT |
TL431BCDBVR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | ATL431BQDBZR vs TL431BCDBVR |
TL431BCDBVRE4 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | ATL431BQDBZR vs TL431BCDBVRE4 |
ATL431AQDBZR | 2.5-V low-IQ adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | ATL431BQDBZR vs ATL431AQDBZR |
TL431BCDBVT | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | ATL431BQDBZR vs TL431BCDBVT |
TL432BCDBVRE4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | ATL431BQDBZR vs TL432BCDBVRE4 |
TL431BCDBVR | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | ATL431BQDBZR vs TL431BCDBVR |
TL431BCPSR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | ATL431BQDBZR vs TL431BCPSR |
TL431BCDBVTG4 | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | Texas Instruments | ATL431BQDBZR vs TL431BCDBVTG4 |