Part Details for ATF22V10CZ-10DC by Atmel Corporation
Overview of ATF22V10CZ-10DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF22V10CZ-10DC
ATF22V10CZ-10DC CAD Models
ATF22V10CZ-10DC Part Data Attributes
|
ATF22V10CZ-10DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CZ-10DC
Atmel Corporation
Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10CZ-10DC
This table gives cross-reference parts and alternative options found for ATF22V10CZ-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CZ-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CZ-10DM | Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | ATF22V10CZ-10DC vs ATF22V10CZ-10DM |