Programmable Logic
ATF22V10CQZ-20SC
Description: EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of ATF22V10CQZ-20SC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATF22V10CQZ-20SC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ATF22V10 - EE PLD, 20ns, PAL-Type ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 604
  • 1 $1.9000
  • 25 $1.8600
  • 100 $1.7900
  • 500 $1.7100
  • 1,000 $1.6100
$1.6100 / $1.9000 Buy Now

CAD Models for ATF22V10CQZ-20SC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF22V10CQZ-20SC by Atmel Corporation

ATF22V10CQZ-20SC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Architecture
PAL-TYPE
Clock Frequency-Max
38.5 MHz
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. ATF22V10CQZ-20SC
    Atmel Corporation
    EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for ATF22V10CQZ-20SC

This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF20V8BQL-15SI Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF20V8BQL-15SI
ATF20V8BQL-25SI Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF20V8BQL-25SI
ATF22V10CQZ-20SI EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF22V10CQZ-20SI
ATF22V10BQL-25SI Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF22V10BQL-25SI
PALCE22V10H-25SC EE PLD, 25ns, PAL-Type, CMOS, PDSO24, Vantis Corporation ATF22V10CQZ-20SC vs PALCE22V10H-25SC
ATF20V8B-15SI Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF20V8B-15SI
ATF22V10BQL-20SC Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF22V10BQL-20SC
PALCE22V10H-25SC/4 EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 Lattice Semiconductor Corporation ATF22V10CQZ-20SC vs PALCE22V10H-25SC/4
ATF22V10BQL-25SC Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF22V10BQL-25SC
ATF20V8B-10SI Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF20V8B-10SI
Part Number Description Manufacturer Compare
ATF20V8B-10SL Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF20V8B-10SL
PEEL20V8SQ-25 EE PLD, 25ns, PAL-Type, CMOS, PDSO24, SOIC-24 Integrated Circuit Technology Corp ATF22V10CQZ-20SC vs PEEL20V8SQ-25
PEEL20V8SL-7 EE PLD, 7.5ns, PAL-Type, CMOS, PDSO24, SOIC-24 Integrated Circuit Technology Corp ATF22V10CQZ-20SC vs PEEL20V8SL-7
ATF22V10BQL-25SI Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF22V10BQL-25SI
PA7540S-15L EE PLD, 15ns, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 Diodes Incorporated ATF22V10CQZ-20SC vs PA7540S-15L
PALCE22V10H-10SC EE PLD, 10ns, CMOS, PDSO24, Vantis Corporation ATF22V10CQZ-20SC vs PALCE22V10H-10SC
ATF20V8BL-15SC Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10CQZ-20SC vs ATF20V8BL-15SC
PALCE22V10Z-25SI EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOP-24 AMD ATF22V10CQZ-20SC vs PALCE22V10Z-25SI
PEEL22CV10ASI-10 EE PLD, 10ns, PAL-Type, CMOS, PDSO24, SOIC-24 Diodes Incorporated ATF22V10CQZ-20SC vs PEEL22CV10ASI-10
PA7540S-15 EE PLD, 15ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Diodes Incorporated ATF22V10CQZ-20SC vs PA7540S-15

Related Parts for ATF22V10CQZ-20SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF22V10CQZ-20SC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF22V10CQZ-20SC by Atmel Corporation

  • Please alert me when ATF22V10CQZ-20SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATF22V10CQZ-20SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF22V10CQZ-20SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATF22V10CQZ-20SC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF22V10CQZ-20SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF22V10CQZ-20SC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: