Part Details for ATF20V8BQL-25SI by Atmel Corporation
Overview of ATF20V8BQL-25SI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF20V8BQL-25SI
ATF20V8BQL-25SI CAD Models
ATF20V8BQL-25SI Part Data Attributes
|
ATF20V8BQL-25SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF20V8BQL-25SI
Atmel Corporation
Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF20V8BQL-25SI
This table gives cross-reference parts and alternative options found for ATF20V8BQL-25SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF20V8BQL-25SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10Z-25SC | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOP-24 | AMD | ATF20V8BQL-25SI vs PALCE22V10Z-25SC |
PALCE22V10H-25SC/4 | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOIC-24 | Lattice Semiconductor Corporation | ATF20V8BQL-25SI vs PALCE22V10H-25SC/4 |
ATF22V10B-25SI | Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8BQL-25SI vs ATF22V10B-25SI |
ATF20V8B-15SI | Flash PLD, 15ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8BQL-25SI vs ATF20V8B-15SI |
ATF20V8B-10SC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8BQL-25SI vs ATF20V8B-10SC |
ATF22V10BQL-20SI | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8BQL-25SI vs ATF22V10BQL-20SI |
ATF22V10BQL-25SI | Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8BQL-25SI vs ATF22V10BQL-25SI |
PALCE22V10Z-25SI | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, PLASTIC, SOP-24 | AMD | ATF20V8BQL-25SI vs PALCE22V10Z-25SI |
ATF22V10C-10SU | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8BQL-25SI vs ATF22V10C-10SU |
PALCE22V10H-25SC | EE PLD, 25ns, PAL-Type, CMOS, PDSO24, | Vantis Corporation | ATF20V8BQL-25SI vs PALCE22V10H-25SC |