Part Details for ATF22V10C-7SX by Microchip Technology Inc
Overview of ATF22V10C-7SX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10C-7SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2466
|
Newark | 7Ns, Soic, Com Temp, Green 24 Soic .300In Tube Rohs Compliant: Yes |Microchip ATF22V10C-7SX Min Qty: 279 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
97AC9653
|
Newark | 7Ns, Soic, Com Temp, Green Rohs Compliant: Yes |Microchip ATF22V10C-7SX Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
ATF22V10C-7SX-ND
|
DigiKey | IC PLD 10MC 7.5NS 24SOIC Min Qty: 31 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5125 / $2.6100 | Buy Now |
DISTI #
ATF22V10C-7SX
|
Avnet Americas | SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz EECMOS Technology 5V 24-Pin SOIC - Rail/Tube (Alt: ATF22V10C-7SX) RoHS: Compliant Min Qty: 279 Package Multiple: 31 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $2.8700 | Buy Now |
DISTI #
556-AF22V10C7SX
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 7NS RoHS: Compliant | 1566 |
|
$2.5100 / $2.6900 | Buy Now |
DISTI #
ATF22V10C-7SX
|
Microchip Technology Inc | 7NS, SOIC, COM TEMP, GREEN, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
3007 Alternates Available |
|
$2.0700 / $2.8700 | Buy Now |
|
Future Electronics | ATF22V10C Series 5 V 500 Gate 7.5 ns Electrically Erasable SPLD - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 341 Package Multiple: 31 Lead time: 12 Container: Tube | 0Tube |
|
$3.0200 / $3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3379 Factory Stock |
|
$2.7500 / $4.0100 | Buy Now |
|
Ameya Holding Limited | ATF22V10C Series 5 V 500 Gate 7.5 ns Electrically Erasable SPLD - SOIC-24 | 3007 |
|
RFQ | |
|
NAC | 7NS, SOIC, COM TEMP, GREEN - Package: 24 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 31 Container: Tube | 2697 |
|
$2.4500 / $2.9600 | Buy Now |
Part Details for ATF22V10C-7SX
ATF22V10C-7SX CAD Models
ATF22V10C-7SX Part Data Attributes
|
ATF22V10C-7SX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10C-7SX
Microchip Technology Inc
IC PLD 10MC 7.5NS 24SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 125 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF22V10C-7SX
This table gives cross-reference parts and alternative options found for ATF22V10C-7SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-7SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10C-7SC | Flash PLD, 7.5ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF22V10C-7SX vs ATF22V10C-7SC |