Programmable Logic
ATF22V10C-10PU
Description: IC PLD 10MC 10NS 24DIP

Overview of ATF22V10C-10PU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
NP82N10PUF-E1-AY Renesas Electronics Corporation Power MOSFETs for Automotive

Price & Stock for ATF22V10C-10PU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T2456
Newark F22V10C Family, 500 Gate Spld, 5V 24 Spdip .300 In Tube Rohs Compliant: Yes |Microchip ATF22V10C-10PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 475
  • 1 $2.7400
  • 10 $2.6100
  • 30 $2.4800
  • 60 $2.4200
  • 105 $2.3800
$2.3800 / $2.7400 Buy Now
DISTI # 97AC9650
Newark F22V10C Family, 500 Gate Spld, 5V Rohs Compliant: Yes |Microchip ATF22V10C-10PU RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 119
  • 10 $2.6500
  • 30 $2.5100
  • 60 $2.4300
  • 105 $2.3800
  • 510 $2.3300
$2.3300 / $2.6500 Buy Now
DISTI # 26AK1562
Newark Spld, 10 I/O, Dip-24 Rohs Compliant: Yes |Microchip ATF22V10C-10PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.6800
  • 10 $2.6000
  • 30 $2.5100
  • 60 $2.4300
  • 105 $2.3800
  • 510 $2.3300
$2.3300 / $2.6800 Buy Now
DISTI # ATF22V10C-10PU-ND
DigiKey IC PLD 10MC 10NS 24DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 818
In Stock
  • 1 $2.6300
  • 25 $2.3800
  • 100 $2.2875
$2.2875 / $2.6300 Buy Now
DISTI # ATF22V10C-10PU
Avnet Americas SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP - Rail/Tube (Alt: ATF22V10C-10PU) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 119
  • 1 $2.6300
  • 25 $2.3800
  • 100 $2.1500
$2.1500 / $2.6300 Buy Now
DISTI # 68T2456
Avnet Americas SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP - Bulk (Alt: 68T2456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk 475 Partner Stock
  • 1 $2.7400
  • 10 $2.6100
  • 30 $2.4800
  • 60 $2.4200
  • 105 $2.3800
$2.3800 / $2.7400 Buy Now
DISTI # 556-ATF22V10C-10PU
Mouser Electronics EEPLD - Electronically Erasable Programmable Logic Devices 500 Gate SPLD 5V 24pin RoHS: Compliant 2076
  • 1 $2.6300
  • 30 $2.3800
  • 105 $2.2800
$2.2800 / $2.6300 Buy Now
DISTI # V99:2348_07152893
Arrow Electronics SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 Americas - 208
  • 1 $2.3230
$2.3230 Buy Now
DISTI # V36:1790_07152893
Arrow Electronics SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 Americas - 16
  • 1 $2.2040
  • 30 $2.1600
$2.1600 / $2.2040 Buy Now
DISTI # ATF22V10C-10PU
Microchip Technology Inc F22V10C FAMILY, 500 GATE SPLD, 5V, Projected EOL: 2039-11-16 RoHS: Compliant pbFree: Yes 3355

Alternates Available
  • 1 $2.6300
  • 25 $2.3800
  • 100 $2.1500
  • 1,000 $1.9800
  • 5,000 $1.8900
$1.8900 / $2.6300 Buy Now
Future Electronics ATF22V10 Series 5 V 20 ns 10 Macrocells Electrically Erasable SPLD - PDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 15 Lead time: 4 Weeks Container: Tube 0
Tube
  • 15 $2.9000
  • 45 $2.8100
  • 75 $2.7600
  • 150 $2.7100
  • 300 $2.6200
$2.6200 / $2.9000 Buy Now
Onlinecomponents.com SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant 1950 In Stock
3630 Factory Stock
  • 15 $2.5800
  • 60 $2.3100
  • 255 $2.2200
  • 510 $2.2000
  • 1,005 $2.1800
  • 2,505 $2.1600
  • 5,010 $2.1400
  • 7,500 $2.1200
$2.1200 / $2.5800 Buy Now
DISTI # 66376512
Verical SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 Date Code: 2240 Americas - 1950
  • 30 $3.3540
  • 60 $3.0030
  • 255 $2.8860
  • 510 $2.8600
  • 1,005 $2.8340
$2.8340 / $3.3540 Buy Now
DISTI # 69712602
Verical SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2327 Americas - 208
  • 3 $2.3230
$2.3230 Buy Now
DISTI # 69786993
Verical SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2327 Americas - 16
  • 3 $2.2040
  • 30 $2.1600
$2.1600 / $2.2040 Buy Now
NAC F22V10C FAMILY, 500 GATE SPLD, 5V - Package: 24 SPDIP .300 In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 2910
  • 1 $2.8200
  • 100 $2.5400
  • 500 $2.3500
  • 1,000 $2.2900
$2.2900 / $2.8200 Buy Now
DISTI # ATF22V10C-10PU
Avnet Silica SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP (Alt: ATF22V10C-10PU) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATF22V10C-10PU
EBV Elektronik SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz EECMOS Technology 5V 24-Pin PDIP (Alt: ATF22V10C-10PU) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 24-Pin PDIP Tube RoHS: Compliant 1950 In Stock
3630 Factory Stock
  • 15 $2.5800
  • 60 $2.3100
  • 255 $2.2200
  • 510 $2.2000
  • 1,005 $2.1800
  • 2,505 $2.1600
  • 5,010 $2.1400
  • 7,500 $2.1200
$2.1200 / $2.5800 Buy Now

CAD Models for ATF22V10C-10PU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATF22V10C-10PU by Microchip Technology Inc

ATF22V10C-10PU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
9 Weeks, 4 Days
Samacsys Manufacturer
Microchip
Architecture
PAL-TYPE
Clock Frequency-Max
90 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.877 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
10
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Programmable Logic Type
FLASH PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ATF22V10C-10PU
    Microchip Technology Inc
    IC PLD 10MC 10NS 24DIP
    VS

Alternate Parts for ATF22V10C-10PU

This table gives cross-reference parts and alternative options found for ATF22V10C-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10C-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF22V10C-10PL Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PL
ATF22V10C-10PC Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PC
ATF22V10CZ-10PI Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10CZ-10PI
ATF22V10C-10PJ Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PJ
ATF22V10CZ-10PC Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10CZ-10PC
ATF22V10C-10PI Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PI
Part Number Description Manufacturer Compare
ATF22V10CZ-10PI Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10CZ-10PI
ATF22V10C-10PI Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PI
ATF22V10CZ-10DM Flash PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10CZ-10DM
ATF22V10B-10XC Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10B-10XC
ATF22V10C-10PL Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PL
ATF22V10C-10SI Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10SI
ATF22V10CZ-10PJ Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10CZ-10PJ
ATF22V10CZ-10PC Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10CZ-10PC
ATF22V10C-10SL Flash PLD, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10SL
ATF22V10C-10PC Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation ATF22V10C-10PU vs ATF22V10C-10PC

Related Parts for ATF22V10C-10PU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF22V10C-10PU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF22V10C-10PU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATF22V10C-10PU would you like to use for your alert(s)?
  • Please alert me when ATF22V10C-10PU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF22V10C-10PU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF22V10C-10PU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF22V10C-10PU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF22V10C-10PU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF22V10C-10PU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: