Part Details for ATF22LV10C-10JU by Microchip Technology Inc
Overview of ATF22LV10C-10JU by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATF22LV10C-10JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3808
|
Newark | Spld, 10 I/O, Lcc-28 Rohs Compliant: Yes |Microchip ATF22LV10C-10JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 754 |
|
$1.8200 / $2.0800 | Buy Now |
DISTI #
84AC0733
|
Newark | 10Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF22LV10C-10JU RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.6200 | Buy Now |
DISTI #
68T2441
|
Newark | Spld Logic Eepld, 10Ns, 10 Macrocells, Plcc-28, No.of User I/Os:10I/O S, Ic Case/Package:Lcc, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATF22LV10C-10JU RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
ATF22LV10C-10JU-ND
|
DigiKey | IC PLD 10MC 10NS 28PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2665 In Stock |
|
$1.7500 / $2.0000 | Buy Now |
DISTI #
ATF22LV10C-10JU
|
Avnet Americas | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 28-Pin PLCC - Rail/Tube (Alt: ATF22LV10C-10JU) RoHS: Compliant Min Qty: 380 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.0000 | Buy Now |
DISTI #
556-AF22LV10C10JU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE STANDARD POWER 3.3V - 10NS RoHS: Compliant | 952 |
|
$1.7500 / $2.0000 | Buy Now |
DISTI #
ATF22LV10C-10JU
|
Microchip Technology Inc | 10NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
1748 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
|
Future Electronics | ATF22LV10C Series 3.3 V 10 ns 10 Macrocells Electrically Erasable PLD - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 532 Package Multiple: 38 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.0000 / $2.1700 | Buy Now |
|
Onlinecomponents.com | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 28-Pin PLCC Tube RoHS: Compliant |
950 In Stock 1748 Factory Stock |
|
$1.6300 / $1.7800 | Buy Now |
DISTI #
69774742
|
Verical | SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 28-Pin PLCC Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2325 | Americas - 950 |
|
$2.1840 / $2.3140 | Buy Now |
Part Details for ATF22LV10C-10JU
ATF22LV10C-10JU CAD Models
ATF22LV10C-10JU Part Data Attributes
|
ATF22LV10C-10JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22LV10C-10JU
Microchip Technology Inc
IC PLD 10MC 10NS 28PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF22LV10C-10JU
This table gives cross-reference parts and alternative options found for ATF22LV10C-10JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22LV10C-10JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22LV10CQZ-30JI | Flash PLD, 30ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10CQZ-30JI |
ATF22LV10CQZ-30JU | Flash PLD, 30ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10CQZ-30JU |
ATF22LV10CQZ-30JL | Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10CQZ-30JL |
AT22LV10-20JC | OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs AT22LV10-20JC |
ATF22LV10CQZ-30JU | IC PLD 10MC 30NS 28PLCC | Microchip Technology Inc | ATF22LV10C-10JU vs ATF22LV10CQZ-30JU |
AT22LV10-25JC | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs AT22LV10-25JC |
ATF22LV10C-10JJ | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10C-10JJ |
ATF22LV10CQZ-30JJ | Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10CQZ-30JJ |
ATF22LV10C-10JU | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10C-10JU |
ATF22LV10C-10JI | Flash PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | ATF22LV10C-10JU vs ATF22LV10C-10JI |