Programmable Logic
AT22LV10-25KM/883
Atmel Corporation
Description: UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28

Overview of AT22LV10-25KM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AT22LV10-25KM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT22LV10-25KM/883 by Atmel Corporation

AT22LV10-25KM/883
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
WQCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
34.5 MHz
JESD-30 Code
S-CQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
UV PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. AT22LV10-25KM/883
    Atmel Corporation
    UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28
    VS

Alternate Parts for AT22LV10-25KM/883

This table gives cross-reference parts and alternative options found for AT22LV10-25KM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT22LV10-25KM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT22LV10-20JJ OT PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10-20JJ
ATF22LV10CQZ-30JC Flash PLD Microchip Technology Inc AT22LV10-25KM/883 vs ATF22LV10CQZ-30JC
AT22LV10L-25JJ OT PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-25JJ
AT22LV10L-25JC OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-25JC
ATF22LV10C-10JL Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs ATF22LV10C-10JL
AT22LV10L-25JL OT PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-25JL
ATF22LV10CQZ-30JJ Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs ATF22LV10CQZ-30JJ
AT22LV10L-25JI OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-25JI
ATF22LV10C-10JJ Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs ATF22LV10C-10JJ
AT22LV10-25KC UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10-25KC
Part Number Description Manufacturer Compare
ATF22LV10CQZ-30PL Flash PLD, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation AT22LV10-25KM/883 vs ATF22LV10CQZ-30PL
AT22LV10-20JJ OT PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10-20JJ
AT22LV10L-25JI OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-25JI
ATF22LV10CQZ-30JJ Flash PLD, 30ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs ATF22LV10CQZ-30JJ
ATF22LV10CQZ-30JC Flash PLD Microchip Technology Inc AT22LV10-25KM/883 vs ATF22LV10CQZ-30JC
AT22LV10-30KI UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10-30KI
ATF22LV10C-10JL Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation AT22LV10-25KM/883 vs ATF22LV10C-10JL
AT22LV10-30KM UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10-30KM
AT22LV10L-30KM UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, MO-087AA, JLCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-30KM
AT22LV10L-30JI OT PLD, 30ns, PAL-Type, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 Atmel Corporation AT22LV10-25KM/883 vs AT22LV10L-30JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT22LV10-25KM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT22LV10-25KM/883 by Atmel Corporation

  • Please alert me when AT22LV10-25KM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT22LV10-25KM/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT22LV10-25KM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT22LV10-25KM/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT22LV10-25KM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT22LV10-25KM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: