There are no models available for this part yet.
Overview of ATF20V8C-10SC by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ATF20V8C-10SC by Atmel Corporation
Part Data Attributes for ATF20V8C-10SC by Atmel Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
68 MHz
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
8
|
Number of Inputs
|
20
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
11 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ATF20V8C-10SC
This table gives cross-reference parts and alternative options found for ATF20V8C-10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF20V8C-10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL22CV10ASI-15 | EE PLD, 15ns, PAL-Type, CMOS, PDSO24, SOIC-24 | Diodes Incorporated | ATF20V8C-10SC vs PEEL22CV10ASI-15 |
ATF22V10CQZ-20SI | EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8C-10SC vs ATF22V10CQZ-20SI |
ATF22V10B-10SC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8C-10SC vs ATF22V10B-10SC |
PEEL22CV10AS-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PDSO24, SOIC-24 | Diodes Incorporated | ATF20V8C-10SC vs PEEL22CV10AS-7 |
ATF22V10BL-25SC | Flash PLD, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8C-10SC vs ATF22V10BL-25SC |
ATV750B-15SC | OT PLD, 15ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8C-10SC vs ATV750B-15SC |
ATF20V8BQL-15SL | Flash PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8C-10SC vs ATF20V8BQL-15SL |
PEEL22CV10AS-15L | EE PLD, 15ns, CMOS, PDSO24, LEAD FREE, SOIC-24 | Diodes Incorporated | ATF20V8C-10SC vs PEEL22CV10AS-15L |
ATF20V8BQL-25SI | Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Atmel Corporation | ATF20V8C-10SC vs ATF20V8BQL-25SI |
EP610SC-35 | OT PLD, 37ns, PAL-Type, CMOS, PDSO24, PLASTIC, SO-24 | Altera Corporation | ATF20V8C-10SC vs EP610SC-35 |