Programmable Logic
ATF16V8CZ-15XU
Description: IC PLD 8MC 15NS 20TSSOP

Overview of ATF16V8CZ-15XU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ATF16V8CZ-15XU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T2438
Newark Spld Logic Eepld, 15Ns, 8 Macrocells, Tssop-20, Spld Type:Eepld, No.of User I/Os:8I/O S, No. Of Logic Cells:8Logic Cells, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Microchip ATF16V8CZ-15XU RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 148 $2.6100
$2.6100 Buy Now
DISTI # ATF16V8CZ-15XU-ND
DigiKey IC PLD 8MC 15NS 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 94
In Stock
  • 1 $2.8700
  • 25 $2.6100
  • 100 $2.5125
$2.5125 / $2.8700 Buy Now
DISTI # ATF16V8CZ-15XU
Avnet Americas SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin TSSOP - Rail/Tube (Alt: ATF16V8CZ-15XU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 109
  • 74 $2.3800
$2.3800 Buy Now
DISTI # 556-ATF16V8CZ-15XU
Mouser Electronics EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 250 GATE ZERO PWR 5V 15NS COM TEMP RoHS: Compliant 244
  • 1 $2.8700
  • 25 $2.6100
  • 74 $2.5100
$2.5100 / $2.8700 Buy Now
DISTI # ATF16V8CZ-15XU
Microchip Technology Inc 15NS, TSSOP, COM TEMP, GREEN, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes 7908

Alternates Available
  • 1 $2.8700
  • 25 $2.6100
  • 100 $2.3500
  • 1,000 $2.1700
  • 5,000 $2.0700
$2.0700 / $2.8700 Buy Now
Future Electronics . RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 74 Lead time: 12 Weeks Container: Tube 0
Tube
  • 74 $2.5500
  • 148 $2.5000
  • 222 $2.4700
  • 296 $2.4500
  • 370 $2.3900
$2.3900 / $2.5500 Buy Now
Onlinecomponents.com SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube RoHS: Compliant 296 In Stock
7844 Factory Stock
  • 74 $2.6800
  • 148 $2.5800
  • 296 $2.5400
  • 518 $2.4300
  • 1,036 $2.4000
  • 2,516 $2.3600
  • 5,032 $2.3300
$2.3300 / $2.6800 Buy Now
DISTI # 65120471
Verical SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 Date Code: 2243 Americas - 296
  • 74 $3.4840
  • 148 $3.3540
  • 296 $3.3020
  • 518 $3.1590
  • 1,036 $3.1200
$3.1200 / $3.4840 Buy Now
NAC 15NS, TSSOP, COM TEMP, GREEN - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 Container: Tube 6290
  • 1 $2.9600
  • 100 $2.6800
  • 500 $2.5100
  • 1,000 $2.4500
$2.4500 / $2.9600 Buy Now
DISTI # ATF16V8CZ-15XU
Avnet Silica (Alt: ATF16V8CZ-15XU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATF16V8CZ-15XU
EBV Elektronik (Alt: ATF16V8CZ-15XU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube RoHS: Compliant 296 In Stock
7844 Factory Stock
  • 74 $2.6800
  • 148 $2.5800
  • 296 $2.5400
  • 518 $2.4300
  • 1,036 $2.4000
  • 2,516 $2.3600
  • 5,032 $2.3300
$2.3300 / $2.6800 Buy Now

CAD Models for ATF16V8CZ-15XU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATF16V8CZ-15XU by Microchip Technology Inc

ATF16V8CZ-15XU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
4.40 MM, GREEN, PLASTIC, TSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Microchip
Architecture
PAL-TYPE
Clock Frequency-Max
45 MHz
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
8
Number of I/O Lines
8
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. ATF16V8CZ-15XU
    Microchip Technology Inc
    IC PLD 8MC 15NS 20TSSOP
    VS

Alternate Parts for ATF16V8CZ-15XU

This table gives cross-reference parts and alternative options found for ATF16V8CZ-15XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8CZ-15XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF16V8CZ-15XC Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XC
ATF16V8CZ-15XJ Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XJ
ATF16V8CZ-15XL Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XL
ATF16V8CZ-15XU Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XU
Part Number Description Manufacturer Compare
ATF16V8CZ-15PC Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15PC
ATF16V8CZ-15SI Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15SI
ATF16V8CZ-15SC Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15SC
ATF16V8CZ-15XL Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XL
ATF16V8CZ-15JI Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15JI
ATF16V8CZ-15JC Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15JC
ATF16V8CZ-15XJ Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XJ
ATF16V8CZ-15JJ Flash PLD, 15ns, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15JJ
ATF16V8CZ-15XI Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15XI
ATF16V8CZ-15PL Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 Atmel Corporation ATF16V8CZ-15XU vs ATF16V8CZ-15PL

Related Parts for ATF16V8CZ-15XU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF16V8CZ-15XU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF16V8CZ-15XU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATF16V8CZ-15XU would you like to use for your alert(s)?
  • Please alert me when ATF16V8CZ-15XU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF16V8CZ-15XU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF16V8CZ-15XU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF16V8CZ-15XU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF16V8CZ-15XU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF16V8CZ-15XU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: