Programmable Logic
ATF16V8CZ-15XL
Atmel Corporation
Description: Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20

Overview of ATF16V8CZ-15XL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for ATF16V8CZ-15XL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF16V8CZ-15XL by Atmel Corporation

ATF16V8CZ-15XL
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
45 MHz
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Dedicated Inputs
8
Number of I/O Lines
8
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. ATF16V8CZ-15XL
    Atmel Corporation
    Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
    VS

Alternate Parts for ATF16V8CZ-15XL

This table gives cross-reference parts and alternative options found for ATF16V8CZ-15XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8CZ-15XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF16V8CZ-15XU IC PLD 8MC 15NS 20TSSOP Microchip Technology Inc ATF16V8CZ-15XL vs ATF16V8CZ-15XU
ATF16V8CZ-15XC Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15XC
ATF16V8CZ-15XJ Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15XJ
ATF16V8CZ-15XU Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15XU
Part Number Description Manufacturer Compare
ATF16V8CZ-15PC Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15PC
ATF16V8CZ-15SI Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15SI
ATF16V8CZ-15SC Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15SC
ATF16V8CZ-15JI Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15JI
ATF16V8CZ-15JC Flash PLD, 15ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15JC
ATF16V8CZ-15XJ Flash PLD, 15ns, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15XJ
ATF16V8CZ-15JJ Flash PLD, 15ns, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15JJ
ATF16V8CZ-15XI Flash PLD, 15ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15XI
ATF16V8CZ-15PL Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15PL
ATF16V8CZ-15SJ Flash PLD, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATF16V8CZ-15XL vs ATF16V8CZ-15SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF16V8CZ-15XL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF16V8CZ-15XL by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF16V8CZ-15XL would you like to use for your alert(s)?
  • Please alert me when ATF16V8CZ-15XL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF16V8CZ-15XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF16V8CZ-15XL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF16V8CZ-15XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF16V8CZ-15XL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF16V8CZ-15XL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: