Part Details for ATF16V8CZ-15PI by Atmel Corporation
Overview of ATF16V8CZ-15PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA15PI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Part Details for ATF16V8CZ-15PI
ATF16V8CZ-15PI CAD Models
ATF16V8CZ-15PI Part Data Attributes
|
ATF16V8CZ-15PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8CZ-15PI
Atmel Corporation
Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, MS-001AD, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 45 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.908 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF16V8CZ-15PI
This table gives cross-reference parts and alternative options found for ATF16V8CZ-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8CZ-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16V8CZ-15PL | Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 | Atmel Corporation | ATF16V8CZ-15PI vs ATF16V8CZ-15PL |
ATF16V8CZ-15PU | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | ATF16V8CZ-15PI vs ATF16V8CZ-15PU |
ATF16V8CZ-15PC | Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 | Atmel Corporation | ATF16V8CZ-15PI vs ATF16V8CZ-15PC |