Part Details for ATF16V8BQL-25SC by Atmel Corporation
Overview of ATF16V8BQL-25SC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SC28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF | |
FCE17B25SC41B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF | |
FCE17B25SC4DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF |
Part Details for ATF16V8BQL-25SC
ATF16V8BQL-25SC CAD Models
ATF16V8BQL-25SC Part Data Attributes
|
ATF16V8BQL-25SC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8BQL-25SC
Atmel Corporation
Flash PLD, 25ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATF16V8BQL-25SC
This table gives cross-reference parts and alternative options found for ATF16V8BQL-25SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8BQL-25SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R8-5CJ | OT PLD, 7ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ATF16V8BQL-25SC vs TIBPAL16R8-5CJ |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | ATF16V8BQL-25SC vs PAL20L8DJC |
AMPAL16R4PC | OT PLD, 35ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | ATF16V8BQL-25SC vs AMPAL16R4PC |
AMPAL20R6BPC | OT PLD, 18ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | ATF16V8BQL-25SC vs AMPAL20R6BPC |
GAL16V8A-20LJIB | EE PLD, 20ns, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | ATF16V8BQL-25SC vs GAL16V8A-20LJIB |
PALC22V10-20HC | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | ATF16V8BQL-25SC vs PALC22V10-20HC |
PAL22V10C-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | ATF16V8BQL-25SC vs PAL22V10C-6JC |
AMPAL16R6ADC | OT PLD | Rochester Electronics LLC | ATF16V8BQL-25SC vs AMPAL16R6ADC |
AMPAL22V10-15DE | OT PLD, 15ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | ATF16V8BQL-25SC vs AMPAL22V10-15DE |
CY7C344B-10PC | OT PLD, 16ns, PAL-Type, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | ATF16V8BQL-25SC vs CY7C344B-10PC |