Part Details for 5962-89839042X by Cypress Semiconductor
Overview of 5962-89839042X by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-89839042X
5962-89839042X CAD Models
5962-89839042X Part Data Attributes
|
5962-89839042X
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-89839042X
Cypress Semiconductor
Flash PLD, CMOS, PQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N20 | |
Length | 8.89 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-89839042X
This table gives cross-reference parts and alternative options found for 5962-89839042X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89839042X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8B-10LR/883 | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042X vs GAL16V8B-10LR/883 |
5962-89839112A | EE PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-89839042X vs 5962-89839112A |
5962-89839112X | EE PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 5962-89839042X vs 5962-89839112X |
GAL16V8D-7LR/883 | EE PLD, 7.5ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042X vs GAL16V8D-7LR/883 |
5962-89839042A | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042X vs 5962-89839042A |
5962-89839042X | Flash PLD, 10ns, CMOS, CQCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 | AMD | 5962-89839042X vs 5962-89839042X |
5962-89839072A | EE PLD, 7.5ns, PAL-Type, CMOS, CQCC20, LCC-20 | Lattice Semiconductor Corporation | 5962-89839042X vs 5962-89839072A |
5962-89839112A | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 5962-89839042X vs 5962-89839112A |
5962-89839042A | EE PLD, 10ns, PAL-Type, CMOS, CQCC20, | Teledyne e2v | 5962-89839042X vs 5962-89839042A |
PALCE16V8-10LMB | Flash PLD, 10ns, PAL-Type, CMOS, LCC-20 | Cypress Semiconductor | 5962-89839042X vs PALCE16V8-10LMB |