ATF16LV8CZ-15JI
Description: Flash PLD, 15ns, CMOS, PQCC20

Overview of ATF16LV8CZ-15JI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
72201L15JI8 Renesas Electronics Corporation 256 x 9 SyncFIFO, 5.0V
7201LA15JI Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
72215LB15JI Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V

CAD Models for ATF16LV8CZ-15JI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF16LV8CZ-15JI by Microchip Technology Inc

ATF16LV8CZ-15JI
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, JLCC-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
7
Number of I/O Lines
8
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
7 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Want to compare parts?
  1. ATF16LV8CZ-15JI
    Microchip Technology Inc
    Flash PLD, 15ns, CMOS, PQCC20
    VS

Alternate Parts for ATF16LV8CZ-15JI

This table gives cross-reference parts and alternative options found for ATF16LV8CZ-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16LV8CZ-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF16LV8C-15JJ Flash PLD, 15ns, CMOS, PQCC20, PLASTIC, MS-018, LCC-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8C-15JJ
ATF16LV8CZ-15JC Flash PLD, 15ns, CMOS, PQCC20 Microchip Technology Inc ATF16LV8CZ-15JI vs ATF16LV8CZ-15JC
Part Number Description Manufacturer Compare
ATF16LV8C-15PI Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8C-15PI
ATF16LV8CZ-15PI Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8CZ-15PI
ATF16LV8C-15JJ Flash PLD, 15ns, CMOS, PQCC20, PLASTIC, MS-018, LCC-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8C-15JJ
ATF16LV8CZ-15PC Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8CZ-15PC
ATF16LV8C-15PJ Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8C-15PJ
ATF16LV8C-15PL Flash PLD, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8C-15PL
ATF16LV8CZ-15PC Flash PLD, 15ns, CMOS, PDIP20 Microchip Technology Inc ATF16LV8CZ-15JI vs ATF16LV8CZ-15PC
ATF16LV8C-15PC Flash PLD, 15ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 Atmel Corporation ATF16LV8CZ-15JI vs ATF16LV8C-15PC
ATF16LV8CZ-15JC Flash PLD, 15ns, CMOS, PQCC20 Microchip Technology Inc ATF16LV8CZ-15JI vs ATF16LV8CZ-15JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF16LV8CZ-15JI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF16LV8CZ-15JI by Microchip Technology Inc

  • Please alert me when ATF16LV8CZ-15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF16LV8CZ-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF16LV8CZ-15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF16LV8CZ-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF16LV8CZ-15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF16LV8CZ-15JI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: