Part Details for ATF16LV8C-10XU by Microchip Technology Inc
Overview of ATF16LV8C-10XU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF16LV8C-10XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2422
|
Newark | Spld Logic Eepld, 10Ns, 8 Macrocells, Tssop-20, Spld Type:Eepld, No.of User I/Os:8I/O S, No. Of Logic Cells:8Logic Cells, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Microchip ATF16LV8C-10XU RoHS: Compliant Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.1800 | Buy Now |
DISTI #
ATF16LV8C-10XU-ND
|
DigiKey | IC PLD 8MC 10NS 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
404 In Stock |
|
$2.0750 / $2.3900 | Buy Now |
DISTI #
ATF16LV8C-10XU
|
Avnet Americas | SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 20-Pin TSSOP - Rail/Tube (Alt: ATF16LV8C-10XU) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 108 |
|
$1.9500 / $2.3900 | Buy Now |
DISTI #
ATF16LV8C-10XU
|
Avnet Americas | SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 20-Pin TSSOP - Rail/Tube (Alt: ATF16LV8C-10XU) RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 755 Partner Stock |
|
$1.9837 / $2.3184 | Buy Now |
DISTI #
556-AF16LV8C10XU
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 10 ns 20 I/O Pins 8 macorcells 8 reg RoHS: Compliant | 208 |
|
$2.0700 / $2.3900 | Buy Now |
DISTI #
ATF16LV8C-10XU
|
Microchip Technology Inc | 10NS, TSSOP, IND TEMP, GREEN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
3700 Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 74 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.9800 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5106 Factory Stock |
|
$1.9800 / $2.3000 | Buy Now |
|
NAC | 10NS, TSSOP, IND TEMP, GREEN - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 74 Container: Tube | 4070 |
|
$2.0700 / $2.5500 | Buy Now |
DISTI #
ATF16LV8C-10XU
|
EBV Elektronik | SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz CMOS Technology 3.3V/5V 20-Pin TSSOP (Alt: ATF16LV8C-10XU) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATF16LV8C-10XU
ATF16LV8C-10XU CAD Models
ATF16LV8C-10XU Part Data Attributes
|
ATF16LV8C-10XU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF16LV8C-10XU
Microchip Technology Inc
IC PLD 8MC 10NS 20TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ATF16LV8C-10XU
This table gives cross-reference parts and alternative options found for ATF16LV8C-10XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16LV8C-10XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16LV8C-10XC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153, TSSOP-20 | Atmel Corporation | ATF16LV8C-10XU vs ATF16LV8C-10XC |
ATF16LV8C-10XI | Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153, TSSOP-20 | Atmel Corporation | ATF16LV8C-10XU vs ATF16LV8C-10XI |
ATF16LV8C-10XU | Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 | Atmel Corporation | ATF16LV8C-10XU vs ATF16LV8C-10XU |