Part Details for ATF16LV8C-10XI by Atmel Corporation
Overview of ATF16LV8C-10XI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF16LV8C-10XI
ATF16LV8C-10XI CAD Models
ATF16LV8C-10XI Part Data Attributes
|
ATF16LV8C-10XI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16LV8C-10XI
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ATF16LV8C-10XI
This table gives cross-reference parts and alternative options found for ATF16LV8C-10XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16LV8C-10XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF16LV8C-10XC | Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, PLASTIC, MO-153, TSSOP-20 | Atmel Corporation | ATF16LV8C-10XI vs ATF16LV8C-10XC |
ATF16LV8C-10XU | IC PLD 8MC 10NS 20TSSOP | Microchip Technology Inc | ATF16LV8C-10XI vs ATF16LV8C-10XU |
ATF16LV8C-10XU | Flash PLD, 10ns, PAL-Type, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 | Atmel Corporation | ATF16LV8C-10XI vs ATF16LV8C-10XU |