There are no models available for this part yet.
Overview of ATC700E621JMS2500XI by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ATC700E621JMS2500XI by American Technical Ceramics Corp
Part Data Attributes for ATC700E621JMS2500XI by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 3838
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.32 mm
|
JESD-609 Code
|
e4
|
Length
|
9.65 mm
|
Mounting Feature
|
SURACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2500 V
|
Size Code
|
3838
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
FLAT
|
Width
|
9.65 mm
|
Alternate Parts for ATC700E621JMS2500XI
This table gives cross-reference parts and alternative options found for ATC700E621JMS2500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700E621JMS2500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E621JMS2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs 700E621JMS2500XC |
ATC700E621JAN2500XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs ATC700E621JAN2500XI |
ATC700E621JMS2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs ATC700E621JMS2500XT |
700E621JAR2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs 700E621JAR2500XT |
700E621JAW2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs 700E621JAW2500XC |
ATC700E621JAR2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs ATC700E621JAR2500XT |
700E621JAN2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs 700E621JAN2500XT |
ATC700E621JBN2500XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs ATC700E621JBN2500XI |
700E621JBN2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs 700E621JBN2500XC |
700E621JMN2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | ATC700E621JMS2500XI vs 700E621JMN2500XT |