Part Details for 700E621JMS2500XC by American Technical Ceramics Corp
Overview of 700E621JMS2500XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700E621JMS2500XC
700E621JMS2500XC CAD Models
700E621JMS2500XC Part Data Attributes
|
700E621JMS2500XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700E621JMS2500XC
American Technical Ceramics Corp
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | SURACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3838 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E621JMS2500XC
This table gives cross-reference parts and alternative options found for 700E621JMS2500XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E621JMS2500XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700E621JAR2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs ATC700E621JAR2500XT |
700E621JBN2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs 700E621JBN2500XC |
700E621JAN2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs 700E621JAN2500XT |
ATC700E621JMS2500XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs ATC700E621JMS2500XI |
700E621JMN2500XT | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs 700E621JMN2500XT |
700E621JAR2500XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs 700E621JAR2500XI |
ATC700E621JAW2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs ATC700E621JAW2500XC |
ATC700E621JBN2500XI | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs ATC700E621JBN2500XI |
700E621JAW2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs 700E621JAW2500XC |
ATC700E621JAR2500XC | CAPACITOR, CERAMIC | American Technical Ceramics Corp | 700E621JMS2500XC vs ATC700E621JAR2500XC |