ATC700B911MP50XTV
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP

Overview of ATC700B911MP50XTV by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for ATC700B911MP50XTV by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC700B911MP50XTV by American Technical Ceramics Corp

ATC700B911MP50XTV
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance
0.00091 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e0
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Series
700B(CHIP)
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. ATC700B911MP50XTV
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for ATC700B911MP50XTV

This table gives cross-reference parts and alternative options found for ATC700B911MP50XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B911MP50XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC700B911MT50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MT50XTV
700B911MWN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs 700B911MWN50XTV
ATC700B911MTN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MTN50XTV
ATC700B911MW50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MW50XC
ATC700B911MW50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MW50XTV
700B911MW50XT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs 700B911MW50XT
ATC700B911MPN50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MPN50XC
ATC700B911MCA50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MCA50XC
700B911MW50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs 700B911MW50XTV
ATC700B911MPN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP American Technical Ceramics Corp ATC700B911MP50XTV vs ATC700B911MPN50XTV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC700B911MP50XTV by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC700B911MP50XTV by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC700B911MP50XTV would you like to use for your alert(s)?
  • Please alert me when ATC700B911MP50XTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC700B911MP50XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC700B911MP50XTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC700B911MP50XTV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC700B911MP50XTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC700B911MP50XTV by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: