Part Details for ATC700B911MTN50XTV by American Technical Ceramics Corp
Overview of ATC700B911MTN50XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B911MTN50XTV
ATC700B911MTN50XTV CAD Models
ATC700B911MTN50XTV Part Data Attributes
|
ATC700B911MTN50XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B911MTN50XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700B(CHIP) | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for ATC700B911MTN50XTV
This table gives cross-reference parts and alternative options found for ATC700B911MTN50XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B911MTN50XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700B911MT50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MT50XTV |
700B911MWN50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs 700B911MWN50XTV |
ATC700B911MW50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MW50XC |
ATC700B911MW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MW50XTV |
700B911MW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs 700B911MW50XT |
ATC700B911MPN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MPN50XC |
ATC700B911MCA50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MCA50XC |
700B911MW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs 700B911MW50XTV |
ATC700B911MPN50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MPN50XTV |
ATC700B911MW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | ATC700B911MTN50XTV vs ATC700B911MW50XT |