Part Details for ATC700B561JTN100X by American Technical Ceramics Corp
Overview of ATC700B561JTN100X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B561JTN100X
ATC700B561JTN100X CAD Models
ATC700B561JTN100X Part Data Attributes
|
ATC700B561JTN100X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B561JTN100X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Manufacturer Series | ATC700B | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700B(CHIP) | |
Size Code | 1111 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 2.79 mm |
Alternate Parts for ATC700B561JTN100X
This table gives cross-reference parts and alternative options found for ATC700B561JTN100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B561JTN100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B561JCA100I | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs 700B561JCA100I |
ATC700B561JW100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs ATC700B561JW100TV |
ATC700B561JWN100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs ATC700B561JWN100X |
700B561JCA100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs 700B561JCA100T |
ATC700B561JCA100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs ATC700B561JCA100X |
700B561JT100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs 700B561JT100TV |
700B561JT100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs 700B561JT100X |
ATC700B561JPN100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs ATC700B561JPN100X |
700B561JWN100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs 700B561JWN100X |
ATC700B561JTN100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | ATC700B561JTN100X vs ATC700B561JTN100T |