Part Details for 700B561JWN100X by American Technical Ceramics Corp
Overview of 700B561JWN100X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700B561JWN100X
700B561JWN100X CAD Models
700B561JWN100X Part Data Attributes
|
700B561JWN100X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700B561JWN100X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Manufacturer Series | ATC700B | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700B(CHIP) | |
Size Code | 1111 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for 700B561JWN100X
This table gives cross-reference parts and alternative options found for 700B561JWN100X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B561JWN100X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700B561JCA100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs 700B561JCA100XI |
700B561JTN100I | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs 700B561JTN100I |
ATC700B561JP100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs ATC700B561JP100TV |
700B561JW100I | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs 700B561JW100I |
ATC700B561JW100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs ATC700B561JW100TV |
ATC700B561JTN100TV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs ATC700B561JTN100TV |
ATC700B561JTN100X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs ATC700B561JTN100X |
ATC700B561JT100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs ATC700B561JT100T |
700B561JP100T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs 700B561JP100T |
700B561JT100XI | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 1111, | American Technical Ceramics Corp | 700B561JWN100X vs 700B561JT100XI |