Part Details for ATC700B102MAN50XT by American Technical Ceramics Corp
Overview of ATC700B102MAN50XT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700B102MAN50XT
ATC700B102MAN50XT CAD Models
ATC700B102MAN50XT Part Data Attributes
|
ATC700B102MAN50XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700B102MAN50XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.69 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700B(LEADED) | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for ATC700B102MAN50XT
This table gives cross-reference parts and alternative options found for ATC700B102MAN50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B102MAN50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700B102MBN50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs ATC700B102MBN50XTV |
700B102MAN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs 700B102MAN50XC |
700B102MBN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs 700B102MBN50XT |
700B102MBN50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs 700B102MBN50XTV |
ATC700B102MBN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs ATC700B102MBN50XC |
ATC700B102MBN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs ATC700B102MBN50XT |
ATC700B102MAN50XC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs ATC700B102MAN50XC |
700B102MAN50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED | American Technical Ceramics Corp | ATC700B102MAN50XT vs 700B102MAN50XT |