Datasheets
ATC700B102MBN50XC by: American Technical Ceramics Corp

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED

Part Details for ATC700B102MBN50XC by American Technical Ceramics Corp

Overview of ATC700B102MBN50XC by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for ATC700B102MBN50XC

ATC700B102MBN50XC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATC700B102MBN50XC Part Data Attributes

ATC700B102MBN50XC American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
ATC700B102MBN50XC American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.69 mm
Length 3.68 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681
Size Code 1411
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WIRE
Width 2.79 mm

Alternate Parts for ATC700B102MBN50XC

This table gives cross-reference parts and alternative options found for ATC700B102MBN50XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700B102MBN50XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATC700B102MAN50XT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs ATC700B102MAN50XT
700B102MBN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs 700B102MBN50XTV
700B102MAN50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs 700B102MAN50XC
700B102MAN50XT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs 700B102MAN50XT
ATC700B102MAN50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs ATC700B102MAN50XC
700B102MBN50XT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs 700B102MBN50XT
ATC700B102MBN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs ATC700B102MBN50XTV
700B102MBN50XC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1411, AXIAL LEADED American Technical Ceramics Corp ATC700B102MBN50XC vs 700B102MBN50XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC700B102MBN50XC by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC700B102MBN50XC by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC700B102MBN50XC would you like to use for your alert(s)?
  • Please alert me when ATC700B102MBN50XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC700B102MBN50XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC700B102MBN50XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC700B102MBN50XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC700B102MBN50XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC700B102MBN50XC by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: