Part Details for ATC700A150GCA250 by American Technical Ceramics Corp
Overview of ATC700A150GCA250 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC700A150GCA250
ATC700A150GCA250 CAD Models
ATC700A150GCA250 Part Data Attributes
|
ATC700A150GCA250
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC700A150GCA250
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 700A | |
Size Code | 0606 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.4 mm |
Alternate Parts for ATC700A150GCA250
This table gives cross-reference parts and alternative options found for ATC700A150GCA250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC700A150GCA250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700A150GW250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs 700A150GW250 |
ATC700A150GPN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs ATC700A150GPN250 |
700A150GP250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs 700A150GP250 |
800A150GTN250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs 800A150GTN250TV |
800A150GT250XI | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | ATC700A150GCA250 vs 800A150GT250XI |
ATC700A150GTN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs ATC700A150GTN250 |
ATC700A150GP250I | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs ATC700A150GP250I |
ATC700A150GW250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | ATC700A150GCA250 vs ATC700A150GW250 |
ATC800A150GTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | ATC700A150GCA250 vs ATC800A150GTN250XT |
ATC800A150GTN250XI | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | ATC700A150GCA250 vs ATC800A150GTN250XI |