Part Details for 800A150GTN250TV by American Technical Ceramics Corp
Overview of 800A150GTN250TV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800A150GTN250TV
800A150GTN250TV CAD Models
800A150GTN250TV Part Data Attributes
|
800A150GTN250TV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800A150GTN250TV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 800A150GTN250TV
This table gives cross-reference parts and alternative options found for 800A150GTN250TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800A150GTN250TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800A150GTN250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | 800A150GTN250TV vs 800A150GTN250XTV |
ATC700A150GWN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | 800A150GTN250TV vs ATC700A150GWN250 |
ATC800A150GT250XI | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | 800A150GTN250TV vs ATC800A150GT250XI |
ATC800A150GW250XI | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | 800A150GTN250TV vs ATC800A150GW250XI |
ATC800A150GT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | 800A150GTN250TV vs ATC800A150GT250TV |
700A150GTN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | 800A150GTN250TV vs 700A150GTN250 |
800A150GTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606 | American Technical Ceramics Corp | 800A150GTN250TV vs 800A150GTN250XT |
ATC700A150GTN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | 800A150GTN250TV vs ATC700A150GTN250 |
700A150GWN250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | 800A150GTN250TV vs 700A150GWN250 |
ATC700A150GW250 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0606, | American Technical Ceramics Corp | 800A150GTN250TV vs ATC700A150GW250 |