Part Details for ATC116TEA221J100ACV by American Technical Ceramics Corp
Overview of ATC116TEA221J100ACV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116TEA221J100ACV
ATC116TEA221J100ACV CAD Models
ATC116TEA221J100ACV Part Data Attributes
|
ATC116TEA221J100ACV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116TEA221J100ACV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC116EA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116EA | |
Size Code | 0202 | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC116TEA221J100ACV
This table gives cross-reference parts and alternative options found for ATC116TEA221J100ACV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TEA221J100ACV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TEA221J100APD | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116TEA221J100APD |
ATC116TEA221F100ACD | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116TEA221F100ACD |
ATC116TEA221M100ACD | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116TEA221M100ACD |
ATC116TEA221F100ACL | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116TEA221F100ACL |
ATC116SEA221J100APV | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116SEA221J100APV |
ATC116TEA221K100ACD | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116TEA221K100ACD |
ATC116SEA221M100TTR | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116SEA221M100TTR |
ATC116SEA221K100APL | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116SEA221K100APL |
ATC116SEA221M100ACL | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116SEA221M100ACL |
ATC116TEA221K100ACR | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEA221J100ACV vs ATC116TEA221K100ACR |