There are no models available for this part yet.
Overview of ATC116SEA221J100APV by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ATC116SEA221J100APV by American Technical Ceramics Corp
Part Data Attributes for ATC116SEA221J100APV by American Technical Ceramics Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0202
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Capacitace, Tolerance, Voltage, Term's
|
Dielectric Material
|
CERAMIC
|
Length
|
0.457 mm
|
Manufacturer Series
|
ATC116EA
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
ATC116EA
|
Size Code
|
0202
|
Temperature Coefficient
|
-4700ppm/Cel ppm/°C
|
Width
|
0.457 mm
|
Alternate Parts for ATC116SEA221J100APV
This table gives cross-reference parts and alternative options found for ATC116SEA221J100APV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116SEA221J100APV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116TEA221J100APV | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116TEA221J100APV |
ATC116TEA221M100APV | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116TEA221M100APV |
ATC116SEA221J100ACR | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116SEA221J100ACR |
ATC116SEA221M100TTD | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116SEA221M100TTD |
ATC116TEA221J100ACL | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116TEA221J100ACL |
ATC116SEA221K100APV | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116SEA221K100APV |
ATC116SEA221G100ACD | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116SEA221G100ACD |
ATC116TEA221F100TTV | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116TEA221F100TTV |
ATC116TEA221G100APR | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116TEA221G100APR |
ATC116SEA221M100TTL | Ceramic Capacitor, Ceramic, 100V, -4700ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116SEA221J100APV vs ATC116SEA221M100TTL |