Part Details for ATC111YK152M100APV by American Technical Ceramics Corp
Overview of ATC111YK152M100APV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111YK152M100APV
ATC111YK152M100APV CAD Models
ATC111YK152M100APV Part Data Attributes
|
ATC111YK152M100APV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111YK152M100APV
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 1.78 mm | |
Manufacturer Series | ATC111K | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111K | |
Size Code | 0707 | |
Width | 1.78 mm |
Alternate Parts for ATC111YK152M100APV
This table gives cross-reference parts and alternative options found for ATC111YK152M100APV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111YK152M100APV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116YK152M100ACL | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC116YK152M100ACL |
ATC111YK152M100TTL | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC111YK152M100TTL |
ATC116YK152M100TTR | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC116YK152M100TTR |
ATC116YK152M100ACV | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC116YK152M100ACV |
ATC111YK152M100TTV | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC111YK152M100TTV |
ATC111YK152M100APL | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC111YK152M100APL |
ATC116YK152M100ACD | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC116YK152M100ACD |
ATC111YK152M100ACD | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC111YK152M100ACD |
ATC116YK152M100APV | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC116YK152M100APV |
ATC116YK152M100TTL | Ceramic Capacitor, Ceramic, 100V, 0.0015uF, 0707 | American Technical Ceramics Corp | ATC111YK152M100APV vs ATC116YK152M100TTL |