ATC111YK152M100APV American Technical Ceramics CorpBuy Now Datasheet |
ATC111YK152M100TTL American Technical Ceramics CorpBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | AMERICAN TECHNICAL CERAMICS CORP |
Package Description | , 0707 | , 0707 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.0015 µF | 0.0015 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | Capacitace, Tolerance, Voltage, Term's |
Dielectric Material | CERAMIC | CERAMIC |
Length | 1.78 mm | 1.78 mm |
Manufacturer Series | ATC111K | ATC111K |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Series | ATC111K | ATC111K |
Size Code | 0707 | 0707 |
Width | 1.78 mm | 1.78 mm |
Base Number Matches | 1 | 1 |