Part Details for ATC100B300GBN1500T by American Technical Ceramics Corp
Overview of ATC100B300GBN1500T by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100B300GBN1500T
ATC100B300GBN1500T CAD Models
ATC100B300GBN1500T Part Data Attributes
|
ATC100B300GBN1500T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100B300GBN1500T
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | NO | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for ATC100B300GBN1500T
This table gives cross-reference parts and alternative options found for ATC100B300GBN1500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100B300GBN1500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B300GAR1500I | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs ATC100B300GAR1500I |
ATC100B300GAN1500XT | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs ATC100B300GAN1500XT |
100B300GBN1500XTV | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GBN1500XTV |
100B300GBN1500T | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GBN1500T |
100B300GAR1500TV | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GAR1500TV |
100B300GAN1500XT | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GAN1500XT |
100B300GBN1500XI | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GBN1500XI |
100B300GAW1500XI | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GAW1500XI |
ATC100B300GBN1500XI | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs ATC100B300GBN1500XI |
100B300GBN1500TV | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | ATC100B300GBN1500T vs 100B300GBN1500TV |