100B300GAN1500XT
American Technical Ceramics Corp
Description: Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411,

Overview of 100B300GAN1500XT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 100B300GAN1500XT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100B300GAN1500XT by American Technical Ceramics Corp

100B300GAN1500XT
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARD: MIL-PRF-55681
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
Length
3.43 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
2%
Rated (AC) Voltage (URac)
1060.5 V
Rated (DC) Voltage (URdc)
1500 V
Size Code
1411
Surface Mount
YES
Temperature Characteristics Code
P90
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
2.79 mm
Want to compare parts?
  1. 100B300GAN1500XT
    American Technical Ceramics Corp
    Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411,
    VS

Alternate Parts for 100B300GAN1500XT

This table gives cross-reference parts and alternative options found for 100B300GAN1500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B300GAN1500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC100B300GAR1500I Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs ATC100B300GAR1500I
ATC100B300GAN1500XT Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs ATC100B300GAN1500XT
100B300GBN1500XTV Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GBN1500XTV
100B300GBN1500T Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GBN1500T
100B300GAR1500TV Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GAR1500TV
100B300GBN1500XI Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GBN1500XI
100B300GAW1500XI Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GAW1500XI
ATC100B300GBN1500XI Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs ATC100B300GBN1500XI
100B300GBN1500TV Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GBN1500TV
100B300GBN1500I Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, American Technical Ceramics Corp 100B300GAN1500XT vs 100B300GBN1500I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100B300GAN1500XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100B300GAN1500XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100B300GAN1500XT would you like to use for your alert(s)?
  • Please alert me when 100B300GAN1500XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100B300GAN1500XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100B300GAN1500XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100B300GAN1500XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100B300GAN1500XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100B300GAN1500XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: