Part Details for ATC0805X7R472KL2AB by American Technical Ceramics Corp
Overview of ATC0805X7R472KL2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC0805X7R472KL2AB
ATC0805X7R472KL2AB CAD Models
ATC0805X7R472KL2AB Part Data Attributes
|
ATC0805X7R472KL2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC0805X7R472KL2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, 15% TC, 0.0047uF, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Marking, Packaging, Voltage, Tolerance | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Manufacturer Series | ATCX7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ATCX7R | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for ATC0805X7R472KL2AB
This table gives cross-reference parts and alternative options found for ATC0805X7R472KL2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC0805X7R472KL2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R472K500NPH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Eyang Technology Development Co Ltd | ATC0805X7R472KL2AB vs C0805X7R472K500NPH |
X7R0805472K1HPR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Cinetech Industrial Co Ltd | ATC0805X7R472KL2AB vs X7R0805472K1HPR |
AC12ZD0472KT6 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Kyocera AVX Components | ATC0805X7R472KL2AB vs AC12ZD0472KT6 |
0805Y0500472KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ATC0805X7R472KL2AB vs 0805Y0500472KXR |
HR0805X7R472K2NT95A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Presidio Components Inc | ATC0805X7R472KL2AB vs HR0805X7R472K2NT95A |
0805X7R472K2NGAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Presidio Components Inc | ATC0805X7R472KL2AB vs 0805X7R472K2NGAA |
0805A0500472KXQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | ATC0805X7R472KL2AB vs 0805A0500472KXQS02A5 |
0805Y0500472KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Syfer Technology | ATC0805X7R472KL2AB vs 0805Y0500472KXR |
AN12ZD472K- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | ATC0805X7R472KL2AB vs AN12ZD472K- |
AN12ZD472KT3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | ATC0805X7R472KL2AB vs AN12ZD472KT3 |