Part Details for AN12ZD472KT3 by Kyocera AVX Components
Overview of AN12ZD472KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN12ZD472KT3
AN12ZD472KT3 CAD Models
AN12ZD472KT3 Part Data Attributes
|
AN12ZD472KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN12ZD472KT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500 V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AN12ZD472KT3
This table gives cross-reference parts and alternative options found for AN12ZD472KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN12ZD472KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0805X7R472K2NGBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Presidio Components Inc | AN12ZD472KT3 vs HR0805X7R472K2NGBA |
AC12ZD0472K-- | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AN12ZD472KT3 vs AC12ZD0472K-- |
ATC0805X7R472KL2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, 0805, | American Technical Ceramics Corp | AN12ZD472KT3 vs ATC0805X7R472KL2AR |
AC12ZD0472K2Y | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Kyocera AVX Components | AN12ZD472KT3 vs AC12ZD0472K2Y |
X7R0805472K1HNB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Cinetech Industrial Co Ltd | AN12ZD472KT3 vs X7R0805472K1HNB |
08055C472KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | AN12ZD472KT3 vs 08055C472KAT1A |
AN12ZD0472K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | AN12ZD472KT3 vs AN12ZD0472K2L |
X7R472K50V0805 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Jyh Hsu Electronics Co Ltd | AN12ZD472KT3 vs X7R472K50V0805 |
AD12ZD0472KT3 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805 | Kyocera AVX Components | AN12ZD472KT3 vs AD12ZD0472KT3 |
DSU0805R472KN | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Alpha 3 Manufacturing | AN12ZD472KT3 vs DSU0805R472KN |