Part Details for AT91FR40162S-CJ by Atmel Corporation
Overview of AT91FR40162S-CJ by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91FR40162S-CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 12 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 32BIT 2MB FLASH 121BGA | 3530 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for AT91FR40162S-CJ
AT91FR40162S-CJ CAD Models
AT91FR40162S-CJ Part Data Attributes
|
AT91FR40162S-CJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91FR40162S-CJ
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 75MHz, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 82.1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 75 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT91FR40162S-CJ
This table gives cross-reference parts and alternative options found for AT91FR40162S-CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91FR40162S-CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91FR40161-CI | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 33MHz, CMOS, PBGA120, BGA-120 | Atmel Corporation | AT91FR40162S-CJ vs AT91FR40161-CI |
AT91FR40162-CI | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PBGA121, BGA-121 | Atmel Corporation | AT91FR40162S-CJ vs AT91FR40162-CI |
AT91FR4042-CI | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, BGA-121 | Atmel Corporation | AT91FR40162S-CJ vs AT91FR4042-CI |