Datasheets
AT91FR40162-CI by: Atmel Corporation

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PBGA121, BGA-121

Part Details for AT91FR40162-CI by Atmel Corporation

Overview of AT91FR40162-CI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for AT91FR40162-CI

Part # Distributor Description Stock Price Buy
Chip1Cloud IC MCU 32BIT 2MB FLASH 121BGA 1510
RFQ

Part Details for AT91FR40162-CI

AT91FR40162-CI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT91FR40162-CI Part Data Attributes

AT91FR40162-CI Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT91FR40162-CI Atmel Corporation RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PBGA121, BGA-121
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code BGA
Package Description BGA-121
Pin Count 121
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 24
Bit Size 32
CPU Family ARM7
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PBGA-B121
JESD-609 Code e0
Length 10 mm
Number of I/O Lines 32
Number of Terminals 121
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA121,11X11,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 262144
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 70 MHz
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for AT91FR40162-CI

This table gives cross-reference parts and alternative options found for AT91FR40162-CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91FR40162-CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT91FR40162S-CJ RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 75MHz, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-121 Atmel Corporation AT91FR40162-CI vs AT91FR40162S-CJ
AT91FR40161-CI RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 33MHz, CMOS, PBGA120, BGA-120 Atmel Corporation AT91FR40162-CI vs AT91FR40161-CI
AT91FR4042-CI RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, BGA-121 Atmel Corporation AT91FR40162-CI vs AT91FR4042-CI
Part Number Description Manufacturer Compare
AT91FR4042-CI RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 70MHz, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, BGA-121 Atmel Corporation AT91FR40162-CI vs AT91FR4042-CI
AT91FR40161-CI RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 33MHz, CMOS, PBGA120, BGA-120 Atmel Corporation AT91FR40162-CI vs AT91FR40161-CI
AT91FR4081-33CI RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 33MHz, CMOS, PBGA120, BGA-120 Atmel Corporation AT91FR40162-CI vs AT91FR4081-33CI
AT91FR40162S-CJ RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 75MHz, CMOS, PBGA121, 10 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-121 Atmel Corporation AT91FR40162-CI vs AT91FR40162S-CJ

AT91FR40162-CI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT91FR40162-CI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT91FR40162-CI by Atmel Corporation

  • Please alert me when AT91FR40162-CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT91FR40162-CI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT91FR40162-CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT91FR40162-CI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT91FR40162-CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT91FR40162-CI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: