Part Details for AT90-0106 by TE Connectivity
Overview of AT90-0106 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Part Details for AT90-0106
AT90-0106 CAD Models
AT90-0106 Part Data Attributes
|
AT90-0106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT90-0106
TE Connectivity
IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | 6 X 4 MM, PLASTIC, CSP-1, QFN-32 | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |
Alternate Parts for AT90-0106
This table gives cross-reference parts and alternative options found for AT90-0106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-0106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0106 | RF/Microwave Attenuator, GAAS, | MACOM | AT90-0106 vs AT90-0106 |
AT90-0106TR | RF/Microwave Attenuator, GAAS, | MACOM | AT90-0106 vs AT90-0106TR |
AT90-0106TR | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | AT90-0106 vs AT90-0106TR |