Part Details for AT90-0106TR by TE Connectivity
Overview of AT90-0106TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55510-106TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
55510-106TRNLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
92090-106TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 6 Positions, 2.00mm (0.079in) Pitch.. |
Part Details for AT90-0106TR
AT90-0106TR CAD Models
AT90-0106TR Part Data Attributes
|
AT90-0106TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AT90-0106TR
TE Connectivity
IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | 6 X 4 MM, PLASTIC, CSP-1, QFN-32 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Power Supplies | 5,-5/-8 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AT90-0106TR
This table gives cross-reference parts and alternative options found for AT90-0106TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90-0106TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0106TR | RF/Microwave Attenuator, GAAS, | MACOM | AT90-0106TR vs AT90-0106TR |