-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 32-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6976
|
Newark | 700/800/900Mhz Zigbee Transceiver Toucan 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip AT86RF212B-ZUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 | Buy Now |
DISTI #
AT86RF212B-ZURCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10577 In Stock |
|
$4.2500 / $4.6700 | Buy Now |
DISTI #
AT86RF212B-ZUR
|
Avnet Americas | RF Transceiver BPSK/QPSK 1.8/3V 32-Pin VQFN T/R - Tape and Reel (Alt: AT86RF212B-ZUR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.0300 / $4.6700 | Buy Now |
DISTI #
57AC0560
|
Avnet Americas | RF Transceiver BPSK/QPSK 1.8/3V 32-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt: 57AC0560) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$4.6600 / $5.0200 | Buy Now |
DISTI #
556-AT86RF212B-ZUR
|
Mouser Electronics | RF Transceiver 700/800/900MHzZigBee Transceiver Toucan RoHS: Compliant | 4537 |
|
$4.2400 / $4.5100 | Buy Now |
DISTI #
V72:2272_07151614
|
Arrow Electronics | RF Transceiver O-QPSK 1.8V/3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 Container: Cut Strips | Americas - 10000 |
|
$4.5640 / $5.1840 | Buy Now |
DISTI #
AT86RF212B-ZUR
|
Microchip Technology Inc | 700/800/900MHz ZigBee Transceiver Toucan, Projected EOL: 2039-05-14 RoHS: Compliant pbFree: Yes | 37244 |
|
$3.3800 / $4.6700 | Buy Now |
|
Future Electronics | AT86RF212B Series 3.6 V 1 Mbps -110dBm Low Power Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Container: Reel | 0Reel |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | RF Transceiver O-QPSK 1.8V/3V 32-Pin QFN EP T/R |
1270 In Stock |
|
$4.0600 / $4.2300 | Buy Now |
DISTI #
69781521
|
Verical | RF Transceiver O-QPSK 1.8V/3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 10000 |
|
$4.5640 / $5.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT86RF212B-ZUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT86RF212B-ZUR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 32-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AT86RF212B-ZUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT86RF212B-ZUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT86RF212B-ZUR | Support Circuit, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | Atmel Corporation | AT86RF212B-ZUR vs AT86RF212B-ZUR |
MAX2821ETM+T | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821ETM+T |
MAX2821AETM+TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821AETM+TD |
MAX2821AETM+ | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821AETM+ |
MAX2821AETM+T | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821AETM+T |
MAX2820AETM | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820AETM |
MAX2821ETM+TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2821ETM+TD |
MAX2820ETM | Support Circuit | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820ETM |
MAX2820ETM+TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820ETM+TD |
MAX2820AETM+TD | Support Circuit, Bipolar, 7 X 7 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-48 | Maxim Integrated Products | AT86RF212B-ZUR vs MAX2820AETM+TD |